806799-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (23.39/10.39 mm), S2 (23.39/5.59 mm), 806799-000

Order No.: 34P4310
EAN: 4099891280994
MPN:
806799-000
222D121-25-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
37.4136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
37.4136 €

Heat shrink boot, 806799-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version angled
Flammable Yes
Colour black
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.3 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes