5201976049 | Raychem
Heatshrink tubing, 2.5:1, (8.1/3.2 mm), polyolefine, black
Unit Price (€ / pc.)
0.0520 € *
Available: 0 pcs.
Available in 5 Days: 22,427 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0520 €
9000 pcs.
0.0503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5201976049, Raychem
The 5201976049 is suitable for wire strain-relief applications-soldered or crimped connections, wire splices, terminations. This product is well -suited for use with semiautomated production equipment requiring tubing with a tightly controlled expanded diameter.
Features
- 2.5:1 shrink ratio
- Tightly controlled expanded diameter
- High abrasion resistance
- Excellent chemical and solvent resistance
- Outstanding physical and electrical performance
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 8.1 mm | |
Length | 31.75 mm | |
Material | polyolefine | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2.5:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |