5677576047 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Available in 5 Days: 105,265 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2094 €
18750 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5677576047, Raychem
The 5677576047 is used for insulation and strain relief of wire termination and electrical connection. This product is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 shrink ratio easily accommodates awkward, irregular shapes
- Excellent physical, chemical, and electrical properties
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
Length | 50 mm | |
Material | polyolefine | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |