7385170001 | Raychem
7385170001
Order No.: 39P9247
EAN: 4099891277130
MPN:
7385170001
TMS-SCE-1K-1/2-2.0-9
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 26,962 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
75 pcs.
1.1900 €
400 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-3/1-8-STK, Raychem
RNF-3000-3/1-8-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Inner diameter after shrinkage | 4.2 mm | |
Inner diameter before shrinkage | 12.7 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |