CB5072-000 | Raychem
Heatshrink tubing, 3:1, (114.3/44.45 mm), polyolefine, black
Unit Price (€ / mtr.)
39.1748 € *
Available: 0 mtr.
Leadtime: On Request **
Heat shrink tubing, RW-200-E-1/2-0-SP, Raychem
RW-200-E-1/2-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 44.45 mm | |
Inner diameter before shrinkage | 114.3 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |