CH02996001 | Raychem
Heatshrink tubing, 4:1, (11/2.4 mm), polyolefine, black
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Leadtime: On Request **
Heat shrink tubing, TFER-5/8-X-STK, Raychem
TFER-5/8-X-STK is a heatshrinkable tubing manufactured from a modified Teflon (Polytetrafluoroethylene), an excellent high temperature covering and insulation material with a milk-white translucence. This product has the added advantages of thin wall, high shrink ratio, greater flexibility and transparency in application.
Features
- Highly flame retarded
- Excellent chemical resistance
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 11 mm | |
contains glue inside | No | |
Length | 65 mm | |
Material | polyolefine | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |