E52178-000 | Raychem

Heatshrink tubing, 3:1, (85/25 mm), polyolefine, black

Order No.: 34P9145
EAN: 4099891271336
MPN:
E52178-000
RMW-85/25-1200/ADH-0
Series: RMW
Raychem
default L
Image may differ
Unit Price (€ / pc.)
42.3997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
42.3997 €

Heat shrink tubing, TRSA-1019/E/1/9, Raychem

TRSA-1019/E/1/9 is a cut and printedheat shrinkable sleeve suitable foridentifying wire and cables.

Features

  • 3:1 Shrink ratio
  • Good fluid resistance
  • Colour coded for instant identification
  • Easily and rapidly installed
Technical specifications
Colour black
Inner diameter after shrinkage 25 mm
Inner diameter before shrinkage 85 mm
contains glue inside No
Material polyolefine
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes