NB12042001 | Raychem
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, black
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 6,563 pcs.
Leadtime: 1 Week **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2955 €
85 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB12042001, Raychem
The NB12042001is a heat-shrinkable tub that environmentally seals and protects components and interconnections. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
Features
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 9 mm | |
Length | 1.22 m | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.4 mm | |
Inch Size | 9/3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |