NB14932001 | Raychem
Heatshrink tubing, 3:1, (9.5/3.1 mm), polyolefine, black
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Heat shrink tubing, NB14932001, Raychem
The NB14932001 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.1 mm | |
Inner diameter before shrinkage | 9.5 mm | |
Length | 1.22 m | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.65 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |