NB25922001 | Raychem
Heatshrink tubing, 3:1, (19.05/7.95 mm), polyolefine, black
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Available in 5 Days: 2,541 pcs.
Leadtime: 1 Week **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
10 pcs.
12.7568 €
35 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB25922001, Raychem
The NB25922001 is a heat-shrinkable tub with encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required. Encapsulant melts and flows to fill surface irregularities of the substrate. While still hot, the tubing can be blocked to form a wire breakout.
Features
- 3:1 shrink ratio
- Rugged protection against abrasion, vibration, and flexing
- Excellent strain relief and insulation of weak points
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 7.95 mm | |
Inner diameter before shrinkage | 19.05 mm | |
Length | 1.22 m | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 125 °C | |
Wall thickness | 1.65 mm | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |