5332610001 | Raychem
Shrink sleeve marker, 3:1, inside Ø 4.76 mm/1.57 mm, (L) 50 mm, inscribable, yellow, 5332610001
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 9,705 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6426 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printable Sleeve Tube, TMS-SCE-3/16-2.0-4, Raychem
TMS-SCE-3/16-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for Aerospace Applications
- UL recognised
Technical specifications
Colour | yellow | |
Inner diameter after shrinkage | 1.57 mm | |
Inner diameter before shrinkage | 4.76 mm | |
Length | 50 mm | |
Material | PO | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Markable | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |