2833713004 | Raychem
Insulated strand/wire, 2833713004
Twisted pair cable, 2833713004, Raychem
The 2833713004 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.
Features
- Small size
- Light weight
- Resistant to most chemicals and electrical arc tracking
Core insulation material | PVDF | |
Outer diameter | 1.83 mm | |
AWG cross-section | AWG 16 | |
Colour | yellow | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.25 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 150 °C |
Country of origin | GB |
Customs tariff number | 85444991 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |