CD35263001 | Raychem
Insulated strand/wire, CD35263001
Order No.: 72P2485
EAN: 4099891599799
MPN:
CD35263001
Unit Price (€ / mtr.)
3.8080 € *
Available: 0 mtr.
Available in 5 Days: 24,760 mtr.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1700 mtr.
3.8080 €
8500 mtr.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated strand/wire, CD35263001, Raychem
The CD35263001 is insulated with modified radiation cross-linked ETFE polymer, also combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This product has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation.
Features
- Small size
- Ultra light weight
- Exceptional chemical resistance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 3.58 mm | |
AWG cross-section | AWG 20 | |
Colour | red/blue | |
Cable material | copper, tin-plated | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |