04607 945 406 | RAYOVAC

Zinc-air-button cell, PR41, 1.45 V, 160 mAh

Order No.: 26A3916
EAN: 4099891613600
MPN:
04607 945 406
312
RAYOVAC
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Zinc-air-button cell, PR41, 1.45 V
Order No.: 36A4030
Manufacturer: VARTA
per pck. 2.9869 € *
*incl. VAT plus shipping costs

Button cells for hearing aids etc.,

Rayovac Acoustic Spezial.

Zinc-air-cells.

Pack with 6 pcs.

Hint: Nominal voltage will only be reached approx. 1 min. after removing the foil.

Technical specifications
Connection surface contact
Usage hearing aids
diameter 7.8 mm
Height 3.45 mm
IEC designation PR41
max. operating temperature 50 °C
min. operating temperature -10 °C
Nominal capacity 160 mAh
Rated voltage 1.45 V
other designation 312
Technology zinc-air
Logistics
Country of origin GB
Customs tariff number 85066000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 36A4030

Manufacturer SKU:

 24607

 

Available: 74 pck. Leadtime: 1 Week **
2.99 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.9869 €
10 pck.
2.6894 €
50 pck.
2.3919 €
100 pck.
2.1539 €