RB-0515D | RECOM

DC/DC converter, 5 VDC, 1 W, 2 outputs, ±15 VDC, 84 % efficiency, RB-0515D

Order No.: 33C540
EAN: 4099891335458
MPN:
RB-0515D
10000109
Series: RB
RECOM
default L
front L
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.9496 €

DC/DC converters, 1.0 W, type Recom RB.

1.0 W DC/DC converter, in SIP-7 package. Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp (75 mVpp with 2 x OUT). Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, number of outputs, output voltage, output current): RB-0515D, 5.0 V, 2 x OUT, ±15 V, ±33 mA

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 33 mA
Design SIP7
Width 6 mm
Input voltage AC 5 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.6 mm
Power 1 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead