RM-3.33.3S | RECOM
DC/DC converter, 3.3 VDC, 0.25 W, 1 output, 3.3 VDC, 70 % efficiency, RM-3.33.3S
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
DC/DC Converter, RM-3.33.3S, RECOM
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
Features
- Single output rail
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s basic isolation
- High efficiency for low power applications
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 76 mA | |
Design | SIP4 | |
Width | 6 mm | |
Input voltage AC | 3.3 VDC | |
Height | 10 mm | |
Isolation voltage | 1 kV | |
Length | 11.5 mm | |
Power | 0.25 W | |
efficiency | 70 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |