425 170 0 | Rennsteig Werkzeuge
Pin punch set, 6-piece, Rennsteig 425 170 0
Order No.: 07L185
EAN: 4049002002250
MPN:
425 170 0
9R 425 170 0
Unit Price (€ / pc.)
26.4299 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
5 pcs.
24.8472 €
15 pcs.
23.8952 €
50 pcs.
22.8361 €
150 pcs.
21.8841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin punch sets, type Rennsteig 425 170 0.
6-piece, in plastic holder, consisting of 6 pin punches size 3.0/4.0/5.0/6.0/8.0/10 mm, made of chrome vanadium air-hardening steel, DIN 6450 compliant; Design: tempered striking head, shaft gold-colored, polished cylinder shaft, octagonal profile diameter 10 mm, 12 mm from tip diameter 8.0 mm. Length: 150 mm.
Type: 425 170 0, pin punch set, 6-piece
Technical specifications
Version | pin punch kit | |
Weight | 740 g | |
Length | 150 mm | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82059090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |