430 130 | Rennsteig Werkzeuge

Automatic center punch, Rennsteig 430 130

Order No.: 07L2194
EAN: 4049002002380
MPN:
430 130
9R 430 130
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
28.0245 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
28.02 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0245 €
5 pcs.
26.3466 €
15 pcs.
25.3351 €
50 pcs.
24.2165 €
150 pcs.
23.2050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automatic center punches, type Rennsteig 430 130.

Self-impacting, with replaceable hardened tip, linear impact adjustment; Design: Made of free-cutting steel, nickel-plated. Adjustable impact force from 60 to max. 130 N. Length: 125 mm. Shaft diameter: 14 mm.

Technical attributes (type, length, shaft diameter, punch force, weight): 430 130, center punch

Technical specifications
Version Center punch
Weight 45 g
Length 125 mm
max. impact force 130 N
min. clout 60 N
Shaft Diameter 14 mm
Logistics
Country of origin DE
Customs tariff number 90172039
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory