624 075 3 01 | Rennsteig Werkzeuge

Crimping die for Machined contacts, 6-25 mm², AWG 10-4, 624 075 3 01

Order No.: 20L6337
EAN: 4049002028755
MPN:
624 075 3 01
R624 075 3 01
Series: PEW12.75
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
341.768 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
341.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.768 €

Crimp insert and contact pickup, 624 075 3 01, Rennsteig Werkzeuge

Crimp insert and contact receptacle for machined contacts 6.0mm² and 25.0mm², hexagon crimp, receptacle for exact positioning of the contacts, Made in Germany

Technical specifications
Crimping Range (AWG) AWG 10-4
Crimping Range (mm²) 6-25 mm²
Suitable for Machined contacts
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes