624 092 3 0 | Rennsteig Werkzeuge

Crimping die for wire end ferrules, 35-50 mm², 624 092 3 0

Order No.: 20L6362
EAN: 4049002014659
MPN:
624 092 3 0
R624 092 3 0
Series: PEW12.92
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
127.7584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
127.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.7584 €

Crimping Die Set, 624 092 3 0, Rennsteig Werkzeuge

Crimping insert for wire end ferrules 35.0mm² and 50.0mm², trapezoidal crimp, Made in Germany

Technical specifications
Crimping Range (mm²) 35-50 mm²
Suitable for wire end ferrules
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes