TER-9 | RO/SE
Digital thermostat with timer, (L x W x H) 90 x 35.5 x 64 mm, TER-9
Order No.: 80H932
EAN: 4099891572129
MPN:
TER-9
Unit Price (€ / pc.)
252.3752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multifunctional thermostat, TER-9, RO/SE
Multifunctional thermostat, 2 Changeover, clip for DIN rail - 35mm, IP40 from front panel.
Features
- Digital thermostat with 6 functions and built-in time switch clock with day and week program
- Two thermostats in one, two temperature inputs, two outputs with dry contact
- Program setting of output functions, calibration of sensors according to reference temperature (off set)
- Clear display of set and measured data on a backlit LCD
Technical specifications
Version | digital thermostat with timer | |
Width | 35.5 mm | |
Height | 64 mm | |
Length | 90 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |