RTB2K-COM4 | Rohde & Schwarz

4-channel oscilloscope kit RTB2K-COM4, 300 MHz, 1.25 GSa/s, 10.1'' color display, 5 ns

Order No.: 20K7289
EAN: 4250138105306
MPN:
RTB2K-COM4
RTB2K-COM4 BUNDLE (RTB2004+B243+B1+PK1)
Series: RTB2000
Rohde & Schwarz
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
8,282.40 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8,282.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,282.40 €

Oscilloscope, RTB2K-COM4, Rohde & Schwarz

The RTB2K-COM4 from Rohde & Schwarz is a RTB2000 series 70MHz, 4 channel digital oscilloscope (launch edition). This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and upgrade of R&S RTB2004 oscilloscopes to 300MHz bandwidth (RTB-B243). R&S®RTB-B1 option turns every R&S®RTB2000 into an intuitive-to-use MSO with 16 additional digital channels. The bundle also includes application packages (-K1, -K2, -K3, -K15, -B6). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a four fold improvement to get sharper waveforms with more signal details.

Technical specifications
Sample Rate 1.25 GSa/s
Rise time 5 s
Number of channels 4
Display 10.1'' color display
Version oscilloscope kit
Bandwidth 300 MHz
Width 390 mm
Weight 2.5 kg
Height 220 mm
Category CAT III
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead