3594401502 | Rohde & Schwarz
Basic device, for Universal counter, 3594401502
Order No.: 20K486
EAN: 4099891475932
MPN:
3594401502
HZ22
Unit Price (€ / pc.)
59.50 € *
Available: 1 pcs.
Leadtime: 1 Week **
Termination plug, HZ22, Rohde & Schwarz
The HZ22 is a 50R 1GHz 2W feed-through Termination with BNC plug to BNC socket connections. It is suitable for use with the HM8021-4 universal counters.
Technical specifications
Suitable for | Universal counter | |
Accessory Type | Basic device |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |