BD9G101G-TR | Rohm Semiconductor

Step-down switching mode regulator, 1 V, SSOP6, positive

Order No.: 34S1004
EAN: 4099879089908
MPN:
BD9G101G-TR
Rohm Semiconductor
default L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 965 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
100 pcs.
0.9163 €
1000 pcs.
0.8211 €
3000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching regulator, BD9G101G-TR, ROHM

The BD9G101G-TR is a high voltage input 42 V step-down switching regulator with integrated internal Power MOSFET. It is allowing the use of small inductor by high frequency operation of 1.5 MHz. Also, it is implemented to downsize by incorporation of phase compensation parts with current mode.

Features

  • Over Current protection
  • Under Voltage Lockout Protection
  • Thermal shutdown
  • Stand-by function

Applications

  • Industrial distributed power applications
  • Battery powered equipment
  • OA instruments
Technical specifications
Output current 500 mA
Input voltage 42 V
Input voltage AC 6-42 V
Enclosure SSOP-6
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin PH
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes