SLR-56VR3F | Rohm Semiconductor
LED, THT, Ø 5 mm, red, 630 nm, 0.01 cd, 40°, SLR-56VR3F
Unit Price (€ / pc.)
0.5236 € *
Available: 289 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3070 €
2500 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
LEDs, round, 5.0 mm, type Rohm SLR-56.
With clear translucent lens Radiation angle: 40°.
Technical attributes (type, emission color, wavelength, luminous intensity min./typical (at 10 mA)): SLR-56VR3F, red, 630 nm, 3.6/10 mcd
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 5 mm | |
On-State Voltage | 2 V | |
Forward Current | 10 mA | |
diameter | 5 mm | |
Colour of the LED | red | |
Length | 8.7 mm | |
Light intensity typ. | 0.01 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -20 °C | |
Assembly | THT | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |