RE010-HP | Roth Elektronik
Laboratory board, 100 x 160 mm, 2.54 x 2.54 mm grid, not plated, Roth Elektronik RE010-HP
Order No.: 11H2866
EAN: 4099889463378
MPN:
RE010-HP
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Uncoated perforated laboratory boards, type Roth Elektronik RE010-HP.
Material: phenolic resin laminate FR2 (without copper). Size: 100.2 x 160.15 mm. Perforation grid: 2.54 x 2.54 mm. Perforations: 38 x 61. Perforation diameter: 1.0 mm. Board thickness: 1.5 mm.
Type: RE010-HP, laboratory board
Technical specifications
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 hard paper | |
Surface type | organic surface protection (OSP) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |