RE130-LF | Roth Elektronik

PCB

Order No.: 10H609
EAN: 4099889461565
MPN:
RE130-LF
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.5097 €

Prototyping boards, type Roth Elektronik Metriclab Card RE130-LF.

Single-sided plating; Dimensions: 90.17 x 95.89 mm. Substrate: epoxy fiber-glass FR 4, 1.5 mm, 35 µm copper, hot-tinned (HAL lead-free), solder side with solder resist. Solder bath resistance: +260 °C/max. 50 s. Max. operating temperature: 150 °C. Version: with 44 x 42 hole array, 1.60 mm² solder pads, hole pitch: 2.0 x 2.0 mm, hole diameter: 1.0 mm.

Type: RE130-LF, 90.17 x 95.89 mm, epoxy resin

Technical specifications
Version lab board
Width 95.89 mm
Throughplated No
One / two-sided single sided
Height 1.5 mm
copper strength 35 m
Length 90.17 mm
Hole diameter 1 mm
Material FR4 epoxy
Surface type hot air leveling (HAL)
Grid 2 mm
Logistics
Country of origin BG
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes