XVBC9M | Schneider Electric
Buzzer, 50 Hz, 90 dB, 120-230 VAC, 25 mA, black
Unit Price (€ / pc.)
153.4029 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | buzzer | |
Installation diameter | 70 mm | |
Colour | black | |
Frequency | 50 Hz | |
Rated current | 25 mA | |
Sound pressure level | 90 db | |
Voltage | 120-230 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85311030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |