XACA9415 | Schneider Electric
Pushbutton, unlit, groping, waistband round, yellow, front ring black, mounting Ø 22 mm, XACA9415
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: On Request **
Push button, XACA9415, Schneider Electric
This yellow booted operating head is a separate component for double insulated, XACA pendant control station. It is designed for front mounting. It is sold in lot of 10.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | yellow | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |