XB6EAW1B2P | Schneider Electric
Pushbutton, illuminable, groping, waistband round, white, front ring black, mounting Ø 16 mm, XB6EAW1B2P
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, XB6EAW1B2P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | Flachstecker 2,8/Lötanschluss | |
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | white | |
Front ring colour | black | |
Contact function | groping | |
Contact material | gold | |
Latching switching function | 2 Wechster | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |