XB7EV05MP | Schneider Electric

Signal light, illuminable, waistband round, yellow, mounting Ø 22 mm, XB7EV05MP

Order No.: 05P3730
EAN: 4099889229684
MPN:
XB7EV05MP
Series: Harmony XB7
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.0777 €

Signal light, XB7EV05MP, Schneider Electric

This Harmony XB7, plain lens monolithic yellow pilot light is supplied with 230 V AC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour yellow
Protection class IP54
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes