ZB4BC28001 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BC28001

Order No.: 06P1357
EAN: 4099889231359
MPN:
ZB4BC28001
Series: Harmony ZB4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6576 €

Pushbutton, ZB4BC28001, Schneider Electric

This ergonomic push-button front element in the colour black is labelled with a bell and tactile with a sealing sleeve. The front element is mounted in a 22 mm hole. It is fastened using a vibration-resistant connection screw. To create a complete device, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. In addition to high vibration resistance and a very long service life, this device ia also characterised by an extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes