ZB4BV053 | Schneider Electric

Signal light, waistband round, orange, front ring silver, mounting Ø 22 mm, ZB4BV053

Order No.: 06P1949
EAN: 4099889234831
MPN:
ZB4BV053
Series: Harmony XB4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, ZB4BV053, Schneider Electric

This Harmony XB4, plain lens head for pilot light with integral LED is orange. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour orange
Front ring colour silver
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes