XVBL4B5 | Schneider Electric
Blinking light, orange, 24-48 V AC/DC, BA15d, IP65/IP66
Unit Price (€ / pc.)
130.4835 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | orange | |
Colour | orange | |
Height | 139 mm | |
Degree of protection (IP) | IP65/IP66 | |
Socket version | BA15d | |
Voltage | 24-48 V AC/DC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |