XVC6B15SK | Schneider Electric
Blinking light, red, 24 V AC/DC, IP54
Order No.: 06P0156
EAN: 4099891537890
MPN:
XVC6B15SK
Unit Price (€ / pc.)
161.5901 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Blinking light | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 120.8 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |