XVMC37 | Schneider Electric
Signal lamp, Ø 47 mm, clear, 230 V AC/DC, BA15d, IP40/IP42
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Light element | |
Width | 47 mm | |
diameter | 47 mm | |
Installation diameter | 45 mm | |
Farbe der Beleuchtung | clear | |
Colour | clear | |
Height | 65 mm | |
Degree of protection (IP) | IP40/IP42 | |
Socket version | BA15d | |
Voltage | 230 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |