47167 | Schneider Electric

Disconnector, Push actuator, 3 pole, 1600 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47167

Order No.: 01P4533
EAN: 4099889274264
MPN:
47167
Series: Masterpact LTRS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
5,164.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,164.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,164.60 €
Technical specifications
Actuator Push actuator
Width 276 mm
Permanent current 1600 A
Height 301 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP30
Depth 196 mm
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)