48018 | Schneider Electric
Disconnector, Push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 442 x 352 x 297 mm, fixed mounting, 48018
Unit Price (€ / pc.)
3,606.6282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,606.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,606.6282 €
Technical specifications
Actuator | Push actuator | |
Width | 442 mm | |
Permanent current | 1000 A | |
Height | 352 mm | |
Isolation voltage | 1000 V | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 297 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |