LV847162 | Schneider Electric
Load-break switch, Push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 346 x 301 x 209 mm, fixed mounting, LV847162
Unit Price (€ / pc.)
3,503.0625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,503.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,503.0625 €
Circuit breaker, LV847162, Schneider Electric
Masterpact MTZ1 800A HA Icm=60kA/690V 4P switch-disconnector fixed . Open circuit breaker Masterpact MTZ1 800A HA Icm=60kA/690V 4P switch-disconnector fixed installation
Technical specifications
Actuator | Push actuator | |
Width | 346 mm | |
Permanent current | 800 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | fixed mounting | |
Pin number | 4 pole | |
Degree of protection (IP) | IP30 | |
Depth | 209 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |