LV847215 | Schneider Electric
Basic switch, Push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 306.5 x 259.5 x 207.5 mm, Drawout, LV847215
Unit Price (€ / pc.)
3,280.3421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,280.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,280.3421 €
Circuit breaker, LV847215, Schneider Electric
Masterpact MTZ1 800A H1 Icu=42kA/440V 4P basic switch withdrawable . Open circuit breaker Masterpact MTZ1 800A H1 Icu=42kA/440V 4P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette
Technical specifications
Actuator | Push actuator | |
Width | 306.5 mm | |
Permanent current | 800 A | |
Height | 259.5 mm | |
Isolation voltage | 1000 V | |
Assembly | Drawout | |
Pin number | 4 pole | |
Degree of protection (IP) | IP30 | |
Depth | 207.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |