LV847231 | Schneider Electric
Basic switch, Push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 236.5 x 259.5 x 207.5 mm, Drawout, LV847231
Unit Price (€ / pc.)
3,114.825 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, LV847231, Schneider Electric
Masterpact MTZ1 1250A H2 Icu=50kA/440V 3P basic switch withdrawable . Open circuit breaker Masterpact MTZ1 1250A H2 Icu=50kA/440V 3P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette
Technical specifications
Actuator | Push actuator | |
Width | 236.5 mm | |
Permanent current | 1250 A | |
Height | 259.5 mm | |
Isolation voltage | 1000 V | |
Assembly | Drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 207.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |