NSYCAG125LPF | Schneider Electric
Outlet grille plast cut out 125x125mm ext dim 137x117mm IP54
Unit Price (€ / pc.)
27.2034 € *
Available: 12 pcs.
Leadtime: On Request **
Output grid cutout, NSYCAG125LPF, Schneider Electric
Prisma P outlet grille plastic. 125 x 125mm cut-out. External is 170 x 150 mm. Thermal management accessory. Compatible with ClimaSys CV fan. Fixing mode by screws or clipped. Injected thermoplastic (ASA PC). Grey RAL 7035 external part. 1 x G2 M1 synthetic standard filter incld. IP54 Protection.
Technical specifications
Suitable for | ClimaSys CV fan | |
Accessory Type | Output grille |
Download
Logistics
Country of origin | FR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |