NSYCAG38LP | Schneider Electric
Airing grille cut-out diameter 38mm IP45
Unit Price (€ / pc.)
8.5561 € *
Available: 20 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | Thalassa PLS, Thalassa PLM, Thalassa TBS | |
Accessory Type | air vent cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |