SSRHD10 | Schneider Electric
Heatsink, 1 K/W, black anodized
Unit Price (€ / pc.)
58.2624 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | heatsink | |
Width | 76.2 mm | |
Suitable for | solid state relay | |
Height | 132.1 mm | |
Material | aluminum | |
Max. heat resistance | 1 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |