XD2GA8421 | Schneider Electric
Harmony joystick i metal med 4 retninger med fjeder-retur til midt og 1xNO per retning
Order No.: 05P5777
EAN: 4099889223460
MPN:
XD2GA8421
Unit Price (€ / pc.)
122.3082 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2GA8421, SCHNEIDER
The XD2GA8421 is a joystick controller diameter 22mm. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
Connection | screw connection | |
Version | groping | |
Output signal | 3 A | |
Handle | straight | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |