BCH2MM0311CA6C | Schneider Electric
Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0311CA6C
Unit Price (€ / pc.)
1,072.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,072.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,072.4875 €
Technical specifications
Version | servo motor | |
Torque | 2.86 Nm | |
speed | 1000 1/s | |
Power | 300 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 2.09 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |