ILS2E572PB1A0 | Schneider Electric
Integrated drive with stepper motor, 48 V (DC), 3.5 A, 0.9 Nm, 1000 1/min, ILS2E572PB1A0
Unit Price (€ / pc.)
2,104.634 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | integrated drive with stepper motor | |
Torque | 0.9 Nm | |
speed | 1000 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 3.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |