LV848529 | Schneider Electric
MCH gear motor - 380/415 V AC - for MTZ2/MTZ3 drawout
Unit Price (€ / pc.)
1,118.124 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | gear motor | |
Rated voltage (AC) | 415 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |