SH32052P02F2100 | Schneider Electric
Servo motor, 480 V (AC), 7140 W, 96.8 A, 28.4 Nm, 3800 1/min, SH32052P02F2100
Unit Price (€ / pc.)
7,820.9418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,820.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,820.9418 €
Technical specifications
Version | servo motor | |
Torque | 28.4 Nm | |
speed | 3800 1/s | |
Power | 7140 W | |
Rated voltage (AC) | 480 V | |
Rated current | 96.8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |