NSYCVF38M24DPF | Schneider Electric
ClimaSys forced vent. IP54, 38m3/h, 24V DC, with outlet grille and filter G2
Unit Price (€ / pc.)
80.4916 € *
Available: 0 pcs.
Leadtime: 1 Week **
ClimaSys fan, NSYCVF38M24DPF, Schneider Electric
ClimaSys CV Axial motor ventilator. 24V DC 50Hz or 60Hz. 3.6W 50 Hz. Free flow rate with standard filter of 58 m3/h at 50 Hz. 137 x 117 x 49 mm. Cut-out dimensions of 92 x 92 mm. Outlet grille injected thermoplastic (ASA PC), Grey RAL 7035. Connections terminals by cable. 2 protective grille on the front and rear surfaces. Protection IP54.
Technical specifications
Width | 92 mm | |
Height | 92 mm | |
Type of bearing | ball bearing | |
Rated voltage | 24 V | |
Sound pressure level | 41 db | |
Degree of protection (IP) | IP54 | |
Volume flow | 38 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |